Siemens SITRANS P210 Series Pressure Transmitter, 4 to 20 mA Output 0 mbar 250 mbar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP47,214.80

(exc. VAT)

PHP52,880.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,214.80

*price indicative

RS Stock No.:
632-131
Mfr. Part No.:
7MF1566-3AC01-2AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pressure Transmitter

Pressure Reading Type

Gauge

Maximum Pressure Measurement

250mbar

Minimum Pressure Measurement

0mbar

Accuracy

0.25 %

Output Type

4 to 20 mA

Media Measured

Gas, Liquid, Vapors

Terminal Type

M12 Plug

Response Time

5ms

Minimum Supply Voltage

12V

Maximum Supply Voltage

33V

Series

SITRANS P210

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-25°C

Mount Type

Threaded

Maximum Operating Temperature

85°C

COO (Country of Origin):
CH
The Siemens SITRANS P210 pressure transmitter engineered for low-pressure industrial applications requiring precise gauge and absolute pressure measurement. It features a stainless steel sensor with Viton sealing and delivers a 4 to 20 mA output via a two-wire connection. This model supports a measuring range of 0 to 250 mbar with an overload capacity of 1000 mbar.

Compact and lightweight

Robust design

Sealing material between sensor and housing is Viton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy