Siemens SITRANS P210 Series Pressure Transmitter, 0 to 10 V Output 0 mbar 600 mbar, Gauge Reading
- RS Stock No.:
- 632-145
- Mfr. Part No.:
- 7MF1566-3AG10-2AA1
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,117.26
(exc. VAT)
PHP48,291.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,117.26 |
*price indicative
- RS Stock No.:
- 632-145
- Mfr. Part No.:
- 7MF1566-3AG10-2AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 600mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Accuracy | 0.25 % | |
| Output Type | 0 to 10 V | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | M12 Plug | |
| Minimum Supply Voltage | 12V | |
| Response Time | 5ms | |
| Series | SITRANS P210 | |
| Maximum Supply Voltage | 33V | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Threaded | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 600mbar | ||
Minimum Pressure Measurement 0mbar | ||
Accuracy 0.25 % | ||
Output Type 0 to 10 V | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type M12 Plug | ||
Minimum Supply Voltage 12V | ||
Response Time 5ms | ||
Series SITRANS P210 | ||
Maximum Supply Voltage 33V | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Mount Type Threaded | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CH
The Siemens SITRANS P210 pressure transmitter tailored for general industrial applications requiring precise gauge pressure measurement. It features a robust ceramic and stainless steel sensor assembly and delivers a 0 to 10 V output via a three-wire connection. This model supports a measuring range of 0 to 600 mbar with an overload capacity of 2000 mbar.
Compact and lightweight
Robust design
Sealing material between sensor and housing is Viton
Related links
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Transmitter Gauge Reading
- Siemens SITRANS P210 Series Pressure Sensor Gauge Reading
- Siemens SITRANS P210 Series Pressure Sensor Gauge Reading
