ifm electronic PN72 Series Industrial Pressure Sensor, IO-Link Output 0 bar 250 bar, Relative Pressure Reading

Subtotal (1 unit)*

PHP36,833.20

(exc. VAT)

PHP41,253.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,833.20

*price indicative

RS Stock No.:
596-899
Mfr. Part No.:
PN7271
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative Pressure

Maximum Pressure Measurement

250bar

Product Type

Industrial Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

± 0.5

Output Type

IO-Link

Media Measured

Gas, Liquid

Interface Type

IO-Link, M12

Terminal Type

M12 Connector

Response Time

3ms

Minimum Supply Voltage

18V

Series

PN72

Maximum Supply Voltage

30V

Standards/Approvals

DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27, CE, CRN, UL, UKCA, SDCI standard: IEC 61131-9, IO-LINK, DIN EN 61000-6-3

Housing Material

316L Stainless Steel, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate

IP Rating

IP65, IP67

Mount Type

Screw

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
RO
The ifm electronic advanced pressure sensor designed for industrial applications, providing accurate measurement and clear display of pressure levels. This device features a four-digit alphanumeric display with red and green LEDs to signify switching status and measurement units (bar, psi, MPa). Built with a high-quality stainless steel housing, it ensures durability and reliability in demanding environments. The sensor supports both liquids and gases, operating effectively within a wide temperature range of -25°C to 80°C. With its robust design and smart sensor capabilities, it simplifies integration and enhances operational efficiency in various industrial processes.

Compact cylindrical design optimizes space in installations

Integrated watchdog enhances safety by monitoring device performance

Programmable switching functions allow for tailored operation

Dual digital outputs provide flexible connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy