ifm electronic PN71 Series Industrial Pressure Sensor, IO-Link Output 0 bar 250 bar, Relative Pressure Reading

Subtotal (1 unit)*

PHP38,832.28

(exc. VAT)

PHP43,492.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,832.28

*price indicative

RS Stock No.:
596-538
Mfr. Part No.:
PN7191
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Maximum Pressure Measurement

250bar

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Relative Pressure

Minimum Pressure Measurement

0bar

Accuracy

± 0.5 %

Output Type

IO-Link

Media Measured

Gas

Interface Type

M12, IO-Link

Terminal Type

M12 Connector

Response Time

3ms

Minimum Supply Voltage

18V

Series

PN71

Maximum Supply Voltage

30V

Standards/Approvals

DIN EN 60068-2-6, DIN EN 60068-2-27, CE, UL, UKCA, SDCI standard: IEC 61131-9, IO-LINK, DIN EN 61000-6-3, DIN EN 61000-6-2

Housing Material

Polycarbonate, Glass Filled Polybutylene Terephthalate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel

Minimum Operating Temperature

-25°C

Mount Type

Screw

IP Rating

IP67, IP65

Maximum Operating Temperature

80°C

COO (Country of Origin):
RO
The ifm electronic pressure sensor with display is specifically designed for precise monitoring in industrial applications. This robust device provides real-time pressure readings up to 250 bar, featuring an intuitive 4-digit alphanumeric display in red and green. Engineered for durability, it includes a ceramic-capacitive pressure measuring cell and gold-plated contacts, ensuring reliability over time. Its versatile design allows for a wide measuring range and supports IO-Link for seamless communication. With features tailored for demanding environments, this pressure sensor stands as a reliable choice for both process monitoring and diagnostics, enhancing operational efficiency.

Robust design suitable for industrial applications with a wide media range

Integrated watchdog for enhanced reliability during operation

Two digital outputs for flexible connection and configuration options

Quick response time under 3 ms improves measurement accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy