ifm electronic PN76 Series Industrial Pressure Sensor, IO-Link Output 0 bar 100 bar, Relative Pressure Reading

Subtotal (1 unit)*

PHP36,585.73

(exc. VAT)

PHP40,976.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,585.73

*price indicative

RS Stock No.:
596-527
Mfr. Part No.:
PN7692
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Maximum Pressure Measurement

100bar

Product Type

Industrial Pressure Sensor

Pressure Reading Type

Relative Pressure

Minimum Pressure Measurement

0bar

Accuracy

± 0.5 %

Output Type

IO-Link

Media Measured

Gas, Liquid

Interface Type

M12, IO-Link

Terminal Type

M12 Connector

Response Time

3ms

Minimum Supply Voltage

18V

Series

PN76

Maximum Supply Voltage

30V

Housing Material

Polycarbonate, Glass Filled Polybutylene Terephthalate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel

Standards/Approvals

UL, UKCA, SDCI standard: IEC 61131-9, IO-LINK, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27, CRN, CE

Mount Type

Screw

IP Rating

IP67, IP65

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
RO
The ifm electronic pressure sensor with display is engineered for precise pressure measurement in industrial applications, offering a robust solution for monitoring pressures up to 100 bar. Designed with a bright 4-digit alphanumeric display, it enhances visibility, while its dual digital outputs provide versatile connectivity options. Built with gold-plated contacts and a ceramic-capacitive measuring cell, it ensures reliability and durability in challenging environments. This sensor is ideal for monitoring liquids and can accommodate gaseous applications upon request, offering users the assurance they need for comprehensive pressure management.

Features a bright 4-digit display for clear measurement visualization

Dual digital outputs allow for flexible integration into existing systems

Constructed with gold-plated contacts for improved durability and performance

Utilizes a ceramic-capacitive pressure measuring cell for high accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy