ifm electronic PN7 Series Pressure Sensor, 0bar Min, 400bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-636
- Mfr. Part No.:
- PN7270
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP31,732.04
(exc. VAT)
PHP35,539.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,732.04 |
*price indicative
- RS Stock No.:
- 596-636
- Mfr. Part No.:
- PN7270
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for precision monitoring in industrial applications. It features a durable metallic thin film cell measuring pressure ranges from 0 to 400 bar, ensuring high reliability for liquids and gases. This sensor comes equipped with a clear alphanumeric display and LED indicators, allowing for easy visualization of pressure readings and switching status. With robust construction, including stainless steel housing and IP65/IP67 protection, this device is built to withstand demanding environments, making it suitable for a variety of process connections and operating conditions.
Integrated watchdog enhances operational safety
Configurable output signals allow for versatile application setups
Short-circuit and overload protection ensures device longevity
Programmable delay times for switching enhance process control
Configurable output signals allow for versatile application setups
Short-circuit and overload protection ensures device longevity
Programmable delay times for switching enhance process control
Related links
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
