ifm electronic PV Series Pressure Switch 0 MPa 400 bar
- RS Stock No.:
- 596-697
- Mfr. Part No.:
- PV7700
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP16,083.85
(exc. VAT)
PHP18,013.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,083.85 |
*price indicative
- RS Stock No.:
- 596-697
- Mfr. Part No.:
- PV7700
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 400bar | |
| Minimum Pressure Measurement | 0MPa | |
| Accuracy | ±0.5 % | |
| Contact Configuration | SPDT | |
| Analogue Output | 100 mA | |
| Maximum Supply Voltage | 30V | |
| Series | PV | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | DIN IEC 68-2-6, DIN IEC 60068-2-27 / DIN IEC 60068-2-29, EN 61000-4-2 | |
| Maximum Operating Temperature | 90°C | |
| Mount Type | Screw | |
| Output Type | PNP/NPN | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 400bar | ||
Minimum Pressure Measurement 0MPa | ||
Accuracy ±0.5 % | ||
Contact Configuration SPDT | ||
Analogue Output 100 mA | ||
Maximum Supply Voltage 30V | ||
Series PV | ||
Housing Material Stainless Steel | ||
Standards/Approvals DIN IEC 68-2-6, DIN IEC 60068-2-27 / DIN IEC 60068-2-29, EN 61000-4-2 | ||
Maximum Operating Temperature 90°C | ||
Mount Type Screw | ||
Output Type PNP/NPN | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is engineered for precision in industrial applications, offering exceptional performance for measuring liquids and gases. With a robust metallic thin film cell as a measuring element, it excels in environments where accuracy and reliability are paramount. This innovative device operates within a measuring range of 0 to 40 MPa and features both normally open and normally closed output functions that are parameter sable. Designed to withstand harsh conditions, the pressure switch ensures durability and stability, even at extreme temperatures ranging from -40°C to 90°C. Its compact design, coupled with an IP67 and IP69K protection rating, makes this pressure switch versatile for various mounting scenarios, addressing the needs of diverse industrial settings.
Operating voltage of 18 to 30 V DC enhances compatibility with various systems
Compact cylindrical housing facilitates easy installation in tight spaces
Higher short-circuit and overload protection ensure long-term reliability
Measuring accuracy with switch point deviations of less than ±0.5% guarantees high precision
Related links
- ifm electronic PV Series Pressure Switch 0 MPa 250 bar
- ifm electronic PV Series Pressure Switch 0 MPa 100 bar
- ifm electronic PV Series Pressure Switch 0 bar 400 bar
- ifm electronic PV Series Pressure Switch 0 bar 250 bar
- ifm electronic PV Series Pressure Switch 0 bar 100 bar
- ifm electronic PV Series Pressure Switch 0 bar 60 bar
- ifm electronic PV Series Pressure Switch -0.1 MPa 40 bar
- ifm electronic PV Series Pressure Switch -0.1 MPa 10 bar
