ifm electronic PV Series Pressure Switch 0 MPa 100 bar

Subtotal (1 unit)*

PHP15,600.06

(exc. VAT)

PHP17,472.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,600.06

*price indicative

RS Stock No.:
596-075
Mfr. Part No.:
PV7702
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Maximum Pressure Measurement

100bar

Product Type

Pressure Switch

Minimum Pressure Measurement

0MPa

Contact Configuration

SPDT

Accuracy

±0.5 %

Analogue Output

100 mA

Maximum Supply Voltage

30V

Series

PV

Standards/Approvals

EN 61000-4-2, DIN IEC 68-2-6, DIN IEC 60068-2-27 / DIN IEC 60068-2-29

Housing Material

Stainless Steel

Output Type

PNP/NPN

IP Rating

IP67, IP69K

Mount Type

Screw

Maximum Operating Temperature

90°C

COO (Country of Origin):
RO
The ifm electronic pressure switch with IO-Link is expertly designed for precise measurement in industrial applications, offering reliable performance across a range of media, including liquids and gases. Built with a robust metallic thin film cell and featuring a process connection of R 1/4, this device stands out with its high accuracy and durability. With a measuring range of 0 to 10 MPa, it efficiently captures and monitors pressure fluctuations, ensuring optimal operation in varied working conditions. Its advanced communication interface facilitates seamless integration into smart environments, enhancing process automation and control. The device boasts significant long-term stability and longevity, ensuring cost-effectiveness and minimal downtime, provided by its impressive MTTF rating. Housed in stainless steel, it guarantees a high degree of protection against environmental factors, making it suitable for demanding industries.

Number of digital outputs: 2 for enhanced functionality

Operating voltage range from 18 to 30 V DC for versatile applications

Incorporates short-circuit and overload protection for increased safety

Configured output signal options: switching signal and IO-Link for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy