ifm electronic PV Series Pressure Switch, -0.1MPa Min, 1MPa Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-226
- Mfr. Part No.:
- PV7704
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP12,760.84
(exc. VAT)
PHP14,292.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,760.84 |
*price indicative
- RS Stock No.:
- 596-226
- Mfr. Part No.:
- PV7704
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -0.1MPa | |
| Maximum Pressure Reading | 1MPa | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -0.1MPa | ||
Maximum Pressure Reading 1MPa | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link functionality is engineered for precise pressure measurement in industrial applications. Its robust metallic thin film cell ensures accuracy across a measuring range of -100 to 1000 kPa. Designed to withstand extreme conditions, it operates within a medium temperature range of -40 to 90 °C and boasts a remarkable vacuum resistance of up to -1000 mbar. The switch features a user-friendly interface for digital outputs, enabling seamless integration within control systems. With a durable housing that meets IP 67 and IP 69K ratings, this pressure switch guarantees high reliability and long-term performance, making it an ideal choice for applications involving liquids and gases.
Equipped with two digital outputs, allowing flexible configuration of output signals
High precision with a switch point accuracy of less than ±0.5% of the span, ensuring reliable operations
Supports IO-Link communication for easy integration and advanced data monitoring
Features a built-in short-circuit and overload protection for enhanced safety
High precision with a switch point accuracy of less than ±0.5% of the span, ensuring reliable operations
Supports IO-Link communication for easy integration and advanced data monitoring
Features a built-in short-circuit and overload protection for enhanced safety
Related links
- ifm electronic PV Series Pressure Switch 2.5MPa Max Relative, Vaccum Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1MPa Max Relative, Vaccum Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
