ifm electronic PV Series Pressure Switch, -1bar Min, 25bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-077
- Mfr. Part No.:
- PV8003
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP13,536.81
(exc. VAT)
PHP15,161.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,536.81 |
*price indicative
- RS Stock No.:
- 596-077
- Mfr. Part No.:
- PV8003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link functionality offers reliable and precise measurement for industrial applications involving liquids and gases. Designed to handle a pressure range from -1 to 25 bar, it features a metallic thin film cell as the measuring element, ensuring high accuracy and performance. The device supports dual digital outputs, configurable for switching signals, allowing for versatile integration into existing systems. With a robust IP67 and IP69K rating, the unit is built to endure harsh environments while maintaining top-notch performance. Ideal for demanding applications, this pressure switch provides peace of mind through its extensive specifications and proven durability.
Compatible with IO-Link for seamless communication and configuration
Offers a compact design with a cylindrical housing for easy mounting
Features a programmable output function for flexibility in operation
Supports a wide operating voltage range, enhancing power supply options
Offers a compact design with a cylindrical housing for easy mounting
Features a programmable output function for flexibility in operation
Supports a wide operating voltage range, enhancing power supply options
Related links
- ifm electronic PV Series Pressure Switch 25bar Max Relative, Vaccum Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 60bar Max Relative Reading
