ifm electronic PV Series Pressure Switch 0 bar 400 bar

Subtotal (1 unit)*

PHP16,975.37

(exc. VAT)

PHP19,012.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,975.37

*price indicative

RS Stock No.:
596-076
Mfr. Part No.:
PV8000
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Maximum Pressure Measurement

400bar

Product Type

Pressure Switch

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Contact Configuration

SPDT

Analogue Output

100 mA

Series

PV

Maximum Supply Voltage

30V

Standards/Approvals

DIN IEC 60068-2-27 / DIN IEC 60068-2-29, DIN IEC 68-2-6, EN 61000-4-2

Housing Material

Stainless Steel

Mount Type

Screw

IP Rating

IP67, IP69K

Output Type

PNP/NPN

Maximum Operating Temperature

90°C

COO (Country of Origin):
RO
The ifm electronic pressure switch with IO-Link is designed for precise pressure measurement in industrial applications. Featuring a robust metallic thin film cell, it offers a measuring range of up to 400 bar and is suitable for both liquids and gases. The product is built to withstand extreme temperatures from -40 to 90 °C, ensuring reliable performance in harsh environments. With a high protection class of IP 67 and IP 69K, it is ideal for demanding applications where durability and accuracy are paramount. This device not only provides configurable output signals for seamless integration into existing systems but also includes comprehensive diagnostic functionalities to enhance operational efficiency.

Two digital outputs enhance functionality and integration options

Configurable output signals allow for tailored operation to fit specific needs

High accuracy with excellent repeatability ensures reliable pressure readings

Fast response time of less than 3 ms enables immediate system feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy