ifm electronic PF29 Series Pressure Sensor, 4 to 20 mA, 0 to 10 V Output -0.13 bar 2.5 bar, Relative Pressure Reading
- RS Stock No.:
- 596-663
- Mfr. Part No.:
- PF2956
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP77,535.74
(exc. VAT)
PHP86,840.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 18, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP77,535.74 |
*price indicative
- RS Stock No.:
- 596-663
- Mfr. Part No.:
- PF2956
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 2.5bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative Pressure | |
| Minimum Pressure Measurement | -0.13bar | |
| Accuracy | ±0.6 % | |
| Output Type | 4 to 20 mA, 0 to 10 V | |
| Media Measured | Liquid, Gas | |
| Interface Type | M12 | |
| Terminal Type | M12 Connector | |
| Response Time | 3ms | |
| Minimum Supply Voltage | 20V | |
| Series | PF29 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Ethylene Propylene Diene Monomer, 316L Stainless Steel, Polyetherimide, Polycarbonate, PBT, Fluorelastomer | |
| Standards/Approvals | UKCA, UL, EN 61000-4-6 HF conducted (10 V), FCM, FDA, CE, DIN IEC 68-2-27 (50 g (11 ms)), DIN IEC 68-2-6 (20 g (10...2000 Hz)), EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), EN 61000-4-3 HF radiated (10 V/m), EN 61000-4-4 Burst (2 kV), FDA | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 2.5bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative Pressure | ||
Minimum Pressure Measurement -0.13bar | ||
Accuracy ±0.6 % | ||
Output Type 4 to 20 mA, 0 to 10 V | ||
Media Measured Liquid, Gas | ||
Interface Type M12 | ||
Terminal Type M12 Connector | ||
Response Time 3ms | ||
Minimum Supply Voltage 20V | ||
Series PF29 | ||
Maximum Supply Voltage 30V | ||
Housing Material Ethylene Propylene Diene Monomer, 316L Stainless Steel, Polyetherimide, Polycarbonate, PBT, Fluorelastomer | ||
Standards/Approvals UKCA, UL, EN 61000-4-6 HF conducted (10 V), FCM, FDA, CE, DIN IEC 68-2-27 (50 g (11 ms)), DIN IEC 68-2-6 (20 g (10...2000 Hz)), EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), EN 61000-4-3 HF radiated (10 V/m), EN 61000-4-4 Burst (2 kV), FDA | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Mount Type Flush | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PF29 Series Pressure Sensor 4 to 20 mA Output -0.5 bar 10 bar, Relative Pressure Reading
- ifm electronic PF29 Series Pressure Sensor 0 to 10 V Output -0.05 bar 1 bar, Relative Pressure Reading
- ifm electronic PN42 Series Pressure Sensor 0 bar 2.5 bar, Relative Pressure Reading
- ifm electronic PA90 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PN72 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PA35 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN76 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PA30 Series Industrial Pressure Sensor Relative Pressure Reading
