ifm electronic PA90 Series Pressure Transmitter, 0 to 10 V Output 0 bar 2.5 bar, Relative Pressure Reading

Subtotal (1 unit)*

PHP26,769.90

(exc. VAT)

PHP29,982.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,769.90

*price indicative

RS Stock No.:
596-659
Mfr. Part No.:
PA9026
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Pressure Transmitter

Pressure Reading Type

Relative Pressure

Maximum Pressure Measurement

2.5bar

Minimum Pressure Measurement

0bar

Accuracy

± 0.5 %

Output Type

0 to 10 V

Media Measured

Liquid, Gas

Interface Type

M12

Terminal Type

M12 Connector

Response Time

3ms

Minimum Supply Voltage

16V

Series

PA90

Maximum Supply Voltage

32V

Housing Material

Polyamide, Fluorelastomer, Ethylene Propylene Diene Monomer, 316L Stainless Steel

Standards/Approvals

DIN EN 61373, DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 50155 / IEC 60571 Klasse T3, CE, C1, UKCA, S1, UL, EN 61000-4-6 HF conducted (10 V), EN 61000-4-4 Burst (2 kV), EN 61000-4-3 HF radiated (30 V/m), EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), DIN EN 61373 category 3

Mount Type

Screw

IP Rating

IP65

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
RO
The ifm electronic pressure transmitter with ceramic measuring cell is engineered for accurate pressure measurement in industrial applications. Designed to monitor a wide range of media, including liquids and gases, it offers exceptional reliability from -25 to 90°C, with optional extremes down to -40°C. The robust construction, featuring stainless steel components and gold-plated contacts, ensures durability under demanding conditions. With a compact design and a threaded connection (G 1/4), installation is straightforward, while the analogue voltage output simplifies integration into existing systems. This pressure transmitter is ideal for both direct pressure readings and integration into complex automation systems, making it a versatile choice for engineering professionals.

Ceramic measuring cell ensures long-lasting precision and stability

Analogue signal output allows seamless connectivity with control systems

Wide measuring range accommodates diverse applications and environments

Gold-plated contacts enhance electrical performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy