ifm electronic PA90 Series Pressure Transmitter, 0 to 10 V Output 0 bar 25 bar, Relative Pressure Reading
- RS Stock No.:
- 596-526
- Mfr. Part No.:
- PA9023
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP29,446.89
(exc. VAT)
PHP32,980.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP29,446.89 |
*price indicative
- RS Stock No.:
- 596-526
- Mfr. Part No.:
- PA9023
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative Pressure | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 0 to 10 V | |
| Media Measured | Liquid, Gas | |
| Interface Type | M12 | |
| Terminal Type | M12 Connector | |
| Response Time | 3ms | |
| Minimum Supply Voltage | 16V | |
| Series | PA90 | |
| Maximum Supply Voltage | 32V | |
| Housing Material | Polyamide, Fluorelastomer, Ethylene Propylene Diene Monomer, 316L Stainless Steel | |
| Standards/Approvals | UL, UKCA, S1, EN 61000-4-6 HF conducted (10 V), EN 61000-4-4 Burst (2 kV), EN 61000-4-3 HF radiated (30 V/m), EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), DIN EN 61373 category 3, DIN EN 61373, DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 50155 / IEC 60571 Klasse T3, CE, C1 | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative Pressure | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ± 0.5 % | ||
Output Type 0 to 10 V | ||
Media Measured Liquid, Gas | ||
Interface Type M12 | ||
Terminal Type M12 Connector | ||
Response Time 3ms | ||
Minimum Supply Voltage 16V | ||
Series PA90 | ||
Maximum Supply Voltage 32V | ||
Housing Material Polyamide, Fluorelastomer, Ethylene Propylene Diene Monomer, 316L Stainless Steel | ||
Standards/Approvals UL, UKCA, S1, EN 61000-4-6 HF conducted (10 V), EN 61000-4-4 Burst (2 kV), EN 61000-4-3 HF radiated (30 V/m), EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), DIN EN 61373 category 3, DIN EN 61373, DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 60068-2-27 (50 g (11 ms)), DIN EN 50155 / IEC 60571 Klasse T3, CE, C1 | ||
Mount Type Screw | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic PA90 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PA90 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PA90 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PA90 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PA90 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PA90 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PA90 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PA90 Series Pressure Transmitter Relative Pressure Reading
