ifm electronic PF Series Pressure Sensor, -0.05bar Min, 1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-453
- Mfr. Part No.:
- PF2957
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP60,340.19
(exc. VAT)
PHP67,581.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,340.19 |
*price indicative
- RS Stock No.:
- 596-453
- Mfr. Part No.:
- PF2957
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.05bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.6 | |
| Output Type | Analogue | |
| Series | PF | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.05bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.6 | ||
Output Type Analogue | ||
Series PF | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is designed to accurately measure pressure in demanding applications, particularly within the food and beverage industry. With a robust construction featuring stainless steel and ceramics, it ensures durability even when dealing with viscous media and liquids containing suspended particles. This sensor provides essential real-time feedback with a 7-segment LED display, allowing for easy monitoring and programming. Its advanced features, including gold-plated contacts and a freely rotatable housing, enhance usability, while the broad operational temperature range guarantees reliable performance across various environments. This sensor not only meets stringent industry standards but also prioritizes safety with extensive protection against electrical faults.
Flush mountable design optimizes hygiene for food processing applications
Capable of measuring pressures from -0.05 to 1 bar, providing versatility
Includes two digital outputs and one analogue output for comprehensive data reporting
Gold-plated contacts enhance reliability and long-term performance
Capable of measuring pressures from -0.05 to 1 bar, providing versatility
Includes two digital outputs and one analogue output for comprehensive data reporting
Gold-plated contacts enhance reliability and long-term performance
Related links
- ifm electronic PF Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PG2 Series Pressure Sensor 1bar Max PNP/NPN Output, Relative Reading
- ifm electronic PM Series Pressure Sensor 0.4bar Max Relative Reading
- ifm electronic PQ Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 1bar Max Relative Reading
