ifm electronic PA30 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 1 bar, Relative Pressure Reading
- RS Stock No.:
- 596-766
- Mfr. Part No.:
- PA3027
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP27,543.77
(exc. VAT)
PHP30,849.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP27,543.77 |
*price indicative
- RS Stock No.:
- 596-766
- Mfr. Part No.:
- PA3027
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 1bar | |
| Pressure Reading Type | Relative Pressure | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ± 0.5 | |
| Output Type | 4 to 20 mA | |
| Media Measured | Gas, Liquid | |
| Interface Type | M12 | |
| Terminal Type | M12 Connector | |
| Response Time | 3ms | |
| Minimum Supply Voltage | 9.6V | |
| Maximum Supply Voltage | 32V | |
| Series | PA30 | |
| Standards/Approvals | DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61373, DIN EN 61373 category 3, EN 61000-4-3 HF radiated (30 V/m), EN 61000-4-4 Burst (2 kV), EN 61000-4-6 HF conducted (10 V), S1, UKCA, UL, EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), C1, CE, DIN EN 50155 / IEC 60571 Klasse T3, DIN EN 60068-2-27 (50 g (11 ms)) | |
| Housing Material | Polyamide, 316L Stainless Steel, Ethylene Propylene Diene Monomer, Fluorelastomer | |
| Mount Type | Screw | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 1bar | ||
Pressure Reading Type Relative Pressure | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ± 0.5 | ||
Output Type 4 to 20 mA | ||
Media Measured Gas, Liquid | ||
Interface Type M12 | ||
Terminal Type M12 Connector | ||
Response Time 3ms | ||
Minimum Supply Voltage 9.6V | ||
Maximum Supply Voltage 32V | ||
Series PA30 | ||
Standards/Approvals DIN EN 60068-2-6 (20 g (10...2000 Hz)), DIN EN 61373, DIN EN 61373 category 3, EN 61000-4-3 HF radiated (30 V/m), EN 61000-4-4 Burst (2 kV), EN 61000-4-6 HF conducted (10 V), S1, UKCA, UL, EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), C1, CE, DIN EN 50155 / IEC 60571 Klasse T3, DIN EN 60068-2-27 (50 g (11 ms)) | ||
Housing Material Polyamide, 316L Stainless Steel, Ethylene Propylene Diene Monomer, Fluorelastomer | ||
Mount Type Screw | ||
IP Rating IP68, IP69K | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic PA30 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PA30 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PA30 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PA30 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PA30 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PA30 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PA30 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PA30 Series Industrial Pressure Sensor Relative Pressure Reading
