ifm electronic PV Series Pressure Sensor -1 bar 10 bar
- RS Stock No.:
- 596-560
- Mfr. Part No.:
- PV8004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP18,188.71
(exc. VAT)
PHP20,371.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,188.71 |
*price indicative
- RS Stock No.:
- 596-560
- Mfr. Part No.:
- PV8004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | -1bar | |
| Contact Configuration | SPDT | |
| Accuracy | ±0.5 % | |
| Analogue Output | 100 mA | |
| Maximum Supply Voltage | 30V | |
| Series | PV | |
| Standards/Approvals | EN 61000-4-2, DIN IEC 60068-2-27 / DIN IEC 60068-2-29, DIN IEC 68-2-6 | |
| Housing Material | Stainless Steel | |
| Mount Type | Screw | |
| IP Rating | IP69K, IP67 | |
| Output Type | PNP/NPN | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement -1bar | ||
Contact Configuration SPDT | ||
Accuracy ±0.5 % | ||
Analogue Output 100 mA | ||
Maximum Supply Voltage 30V | ||
Series PV | ||
Standards/Approvals EN 61000-4-2, DIN IEC 60068-2-27 / DIN IEC 60068-2-29, DIN IEC 68-2-6 | ||
Housing Material Stainless Steel | ||
Mount Type Screw | ||
IP Rating IP69K, IP67 | ||
Output Type PNP/NPN | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is designed for robust industrial applications, offering precision monitoring of liquids and gases. Its metallic thin-film cell provides a reliable measurement range from -1 to 10 bar, making it ideal for stringent pressure measurements. This device is engineered for severe environments, boasting excellent vacuum resistance and compatibility with a wide temperature range of -40 to 90 °C. Featuring a swift response time of less than 3 ms, it ensures accurate pressure readings while maintaining compliance with strict EMC standards. It enhances operational efficiency through seamless integration into automated systems via its IO-Link interface, enabling advanced diagnostics and data transmission.
Compatible with liquids and gases, ensuring versatile applications
Maximum pressure rating of 25 bar provides robust performance
Short-circuit and overload protections enhance system reliability
Configurable output signals (normally open/normally closed) offer flexibility
Related links
- ifm electronic PV Series Pressure Sensor -1 bar 10 bar
- ifm electronic PV Series Pressure Sensor 0 bar 100 bar
- ifm electronic PV Series Pressure Sensor 0 bar 60 bar
- ifm electronic PV Series Pressure Switch -0.1 MPa 10 bar
- ifm electronic PV Series Pressure Switch -1 bar 25 bar
- ifm electronic PV Series Pressure Switch 0 MPa 250 bar
- ifm electronic PV Series Pressure Switch 0 MPa 400 bar
- ifm electronic PV Series Pressure Switch 0 bar 250 bar
