ifm electronic PT7 Series Pressure Transmitter, 0psi Min, 10psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-524
- Mfr. Part No.:
- PT704E
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP11,244.57
(exc. VAT)
PHP12,593.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,244.57 |
*price indicative
- RS Stock No.:
- 596-524
- Mfr. Part No.:
- PT704E
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 10psi | |
| Accuracy | ± 0.8 % | |
| Output Type | 4 - 20 mA | |
| Series | PT7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 10psi | ||
Accuracy ± 0.8 % | ||
Output Type 4 - 20 mA | ||
Series PT7 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is an exemplary instrument designed for precise measurement in mobile applications. This robust device effectively monitors liquid and gas media, featuring a measuring range of 0 to 10 bar. With a cylindrical stainless steel housing, it excels in durability while maintaining high accuracy under varying conditions. Operating between -40 to 125°C, the transmitter suits a wide spectrum of environments. Its analogue output capabilities facilitate seamless integration into existing systems, ensuring reliable performance. Whether for industrial or outdoor applications, it stands out as a trustworthy solution for demanding pressure measurement tasks.
Designed for mobile applications with versatile uses for liquids and gases
Operates over an extensive temperature range of -40 to 125°C
Features high accuracy with repeatability of < ± 0.05% across the span
IP 67 and IP 69K ratings provide superior protection against dust and water
Operates over an extensive temperature range of -40 to 125°C
Features high accuracy with repeatability of < ± 0.05% across the span
IP 67 and IP 69K ratings provide superior protection against dust and water
Related links
- ifm electronic PT7 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT9 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
