ifm electronic PT53 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 psi 10 bar, Relative Pressure Reading

Subtotal (1 unit)*

PHP13,800.79

(exc. VAT)

PHP15,456.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,800.79

*price indicative

RS Stock No.:
596-383
Mfr. Part No.:
PT5304
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Maximum Pressure Measurement

10bar

Pressure Reading Type

Relative Pressure

Product Type

Industrial Pressure Sensor

Minimum Pressure Measurement

0psi

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Gas, Liquid

Interface Type

Wire

Terminal Type

M12 Connector

Minimum Supply Voltage

8.5V

Response Time

1ms

Maximum Supply Voltage

36V

Series

PT53

Standards/Approvals

CE, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DNV, SDCI standard: IEC 61131-9, UKCA, UL

Housing Material

316L Stainless Steel, Polyetherimide

IP Rating

IP67, IP69K

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Mount Type

Screw

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precise measurement in industrial applications, suitable for both liquids and gases. With a robust construction and stainless steel housing, this device operates across a measuring range from 0 to 10 bar. Its exceptional durability ensures reliable performance even in extreme temperature conditions, from -40°C to +90°C. The transmitter boasts an analogue output signal of 4 to 20 mA, providing accurate readings essential for monitoring pressure in various systems. Enhanced with features like reverse polarity protection and overload protection, it guarantees operational safety and efficiency, making it a vital component for process control.

Designed for industrial use, compatible with liquids and gases

Wide measuring range of 0 to 10 bar ensures versatile applications

Robust stainless steel housing supports durability in harsh conditions

Operates efficiently in extreme temperatures, from -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy