ifm electronic PT53 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 psi 40 bar, Relative Pressure Reading
- RS Stock No.:
- 596-477
- Mfr. Part No.:
- PT5343
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP12,546.17
(exc. VAT)
PHP14,051.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP12,546.17 |
*price indicative
- RS Stock No.:
- 596-477
- Mfr. Part No.:
- PT5343
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative Pressure | |
| Product Type | Industrial Pressure Sensor | |
| Maximum Pressure Measurement | 40bar | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Gas, Liquid | |
| Interface Type | Wire | |
| Terminal Type | M12 Connector | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 8.5V | |
| Series | PT53 | |
| Maximum Supply Voltage | 36V | |
| Standards/Approvals | DIN EN 61000-6-3, CE, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DNV, SDCI standard: IEC 61131-9, UKCA, UL | |
| Housing Material | 316L Stainless Steel, Polyetherimide | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative Pressure | ||
Product Type Industrial Pressure Sensor | ||
Maximum Pressure Measurement 40bar | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Gas, Liquid | ||
Interface Type Wire | ||
Terminal Type M12 Connector | ||
Response Time 1ms | ||
Minimum Supply Voltage 8.5V | ||
Series PT53 | ||
Maximum Supply Voltage 36V | ||
Standards/Approvals DIN EN 61000-6-3, CE, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DNV, SDCI standard: IEC 61131-9, UKCA, UL | ||
Housing Material 316L Stainless Steel, Polyetherimide | ||
Mount Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic PT53 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PT53 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PT53 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PT53 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PT53 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PT53 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PT53 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PT53 Series Industrial Pressure Sensor Relative Pressure Reading
