ifm electronic PT53 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 psi 25 bar, Relative Pressure Reading

Subtotal (1 unit)*

PHP13,800.79

(exc. VAT)

PHP15,456.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,800.79

*price indicative

RS Stock No.:
596-482
Mfr. Part No.:
PT5303
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Industrial Pressure Sensor

Maximum Pressure Measurement

25bar

Pressure Reading Type

Relative Pressure

Minimum Pressure Measurement

0psi

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Liquid, Gas

Interface Type

Wire

Terminal Type

M12 Connector

Minimum Supply Voltage

8.5V

Response Time

1ms

Maximum Supply Voltage

36V

Series

PT53

Housing Material

Polyetherimide, 316L Stainless Steel

Standards/Approvals

CE, UL, SDCI standard: IEC 61131-9, DNV, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27, UKCA

Maximum Operating Temperature

90°C

Mount Type

Screw

IP Rating

IP69K, IP67

Minimum Operating Temperature

-40°C

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed specifically for industrial applications, providing precise measurements of pressure in both liquids and gases. With a robust measuring range of 0 to 25 bar and advanced features tailored for accuracy, this device ensures reliable performance even in demanding environments. Its durable stainless steel construction and IP67/IP69K protection rating make it suitable for harsh conditions, while the analogue output functionality allows seamless integration into various systems. Whether monitoring pressure in manufacturing processes or ensuring safety standards, this pressure transmitter meets the needs for both performance and durability.

High accuracy with a measuring range of 0 to 25 bar, offering reliable pressure assessments

Robust stainless steel housing enhances durability, making it ideal for industrial environments

IP67/IP69K rated for exceptional protection against dust and water ingress

Analogue output signal allows for easy integration with multiple control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy