ifm electronic PT Series Pressure Transmitter, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-441
- Mfr. Part No.:
- PT701E
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP11,244.57
(exc. VAT)
PHP12,593.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,244.57 |
*price indicative
- RS Stock No.:
- 596-441
- Mfr. Part No.:
- PT701E
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is engineered for precision in mobile applications, measuring pressure across a comprehensive range of 0 to 250 bar. Built to endure harsh conditions, it boasts vacuum resistance and has a minimal bursting pressure of 1200 bar, making it suitable for both liquids and gases. This device features an analogue output signal, ensuring seamless integration into various systems. With reliable long-term stability and exceptional accuracy, this pressure transmitter is an ideal choice for demanding industrial environments, where integrity and reliability are paramount.
Robust stainless steel construction ensures durability and reliability
Operating voltage ranges from 8 to 32 DC, accommodating various power supply configurations
Short-circuit proof outputs enhance operational safety
Weighing only 62.1 grams, it offers a lightweight solution without compromising on strength
Operating voltage ranges from 8 to 32 DC, accommodating various power supply configurations
Short-circuit proof outputs enhance operational safety
Weighing only 62.1 grams, it offers a lightweight solution without compromising on strength
Related links
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 6bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 16bar Max Relative Reading
