ifm electronic PN70 Series Industrial Pressure Sensor, IO-Link Output -1 bar 16 bar, Relative Pressure Reading
- RS Stock No.:
- 596-478
- Mfr. Part No.:
- PN7014
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP36,219.59
(exc. VAT)
PHP40,565.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP36,219.59 |
*price indicative
- RS Stock No.:
- 596-478
- Mfr. Part No.:
- PN7014
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 16bar | |
| Pressure Reading Type | Relative Pressure | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ± 0.5 % | |
| Output Type | IO-Link | |
| Media Measured | Gas, Liquid | |
| Interface Type | IO-Link, M12 | |
| Terminal Type | M12 Connector | |
| Response Time | 3ms | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 30V | |
| Series | PN70 | |
| Housing Material | 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate | |
| Standards/Approvals | IO-LINK, UL, UKCA, SDCI standard: IEC 61131-9, CE, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3 | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 16bar | ||
Pressure Reading Type Relative Pressure | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ± 0.5 % | ||
Output Type IO-Link | ||
Media Measured Gas, Liquid | ||
Interface Type IO-Link, M12 | ||
Terminal Type M12 Connector | ||
Response Time 3ms | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 30V | ||
Series PN70 | ||
Housing Material 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate | ||
Standards/Approvals IO-LINK, UL, UKCA, SDCI standard: IEC 61131-9, CE, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3 | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Mount Type Screw | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
