ifm electronic PN70 Series Industrial Pressure Sensor, IO-Link Output 0 bar 160 bar, Relative Pressure Reading
- RS Stock No.:
- 596-895
- Mfr. Part No.:
- PN7012
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP36,219.59
(exc. VAT)
PHP40,565.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 15, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP36,219.59 |
*price indicative
- RS Stock No.:
- 596-895
- Mfr. Part No.:
- PN7012
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative Pressure | |
| Product Type | Industrial Pressure Sensor | |
| Maximum Pressure Measurement | 160bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ± 0.5 | |
| Output Type | IO-Link | |
| Media Measured | Liquid, Gas | |
| Interface Type | M12, IO-Link | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 18V | |
| Response Time | 3ms | |
| Series | PN70 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Polycarbonate, Glass Filled Polybutylene Terephthalate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel | |
| Standards/Approvals | UKCA, UL, DIN EN 60068-2-6, DIN EN 61000-6-3, IO-LINK, SDCI standard: IEC 61131-9, DIN EN 60068-2-27, CE, DIN EN 61000-6-2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Screw | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative Pressure | ||
Product Type Industrial Pressure Sensor | ||
Maximum Pressure Measurement 160bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ± 0.5 | ||
Output Type IO-Link | ||
Media Measured Liquid, Gas | ||
Interface Type M12, IO-Link | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 18V | ||
Response Time 3ms | ||
Series PN70 | ||
Maximum Supply Voltage 30V | ||
Housing Material Polycarbonate, Glass Filled Polybutylene Terephthalate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel | ||
Standards/Approvals UKCA, UL, DIN EN 60068-2-6, DIN EN 61000-6-3, IO-LINK, SDCI standard: IEC 61131-9, DIN EN 60068-2-27, CE, DIN EN 61000-6-2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Screw | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN75 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN70 Series Industrial Pressure Sensor Relative Pressure Reading
