ifm electronic PN7 Series Pressure Sensor, -100kPa Min, 1000kPa Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-361
- Mfr. Part No.:
- PN7034
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP30,828.19
(exc. VAT)
PHP34,527.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,828.19 |
*price indicative
- RS Stock No.:
- 596-361
- Mfr. Part No.:
- PN7034
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -100kPa | |
| Maximum Pressure Reading | 1000kPa | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -100kPa | ||
Maximum Pressure Reading 1000kPa | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered to deliver reliable performance in diverse industrial applications, measuring pressure with precision from -100 to 1000 kPa. This device combines an easy-to-read 4-digit alphanumeric display with two configurable digital outputs, ensuring efficient monitoring and control of process conditions. Designed for versatility, it accommodates liquids and gases across a temperature range of -25 to 80°C. With robust construction and gold-plated contacts, this sensor promises outstanding durability in demanding environments. The integration of advanced features such as IO-Link communication enhances connectivity and simplifies parameter settings, making it an ideal choice for modern automation setups.
High measuring range: -100 to 1000 kPa for extensive applications
Alphanumeric display provides clear visibility of pressure readings
Two configurable digital outputs support various switching functions
Gold-plated contacts ensure long-lasting reliability and performance
Alphanumeric display provides clear visibility of pressure readings
Two configurable digital outputs support various switching functions
Gold-plated contacts ensure long-lasting reliability and performance
Related links
- ifm electronic PN7 Series Pressure Sensor 100kPa Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
