RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar 6 bar, Absolute Reading
- RS Stock No.:
- 309-706
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP10,976.74
(exc. VAT)
PHP12,293.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,976.74 |
*price indicative
- RS Stock No.:
- 309-706
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 6bar | |
| Pressure Reading Type | Absolute | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 4 to 20 mA | |
| Terminal Type | Wire Cable | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 28V dc | |
| Series | RS PRO | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Mount Type | Screw | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 6bar | ||
Pressure Reading Type Absolute | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 4 to 20 mA | ||
Terminal Type Wire Cable | ||
Response Time 1ms | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 28V dc | ||
Series RS PRO | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Mount Type Screw | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating for protection against dust and water ingress
Infinite resolution for precise readings
Applications
This pressure transmitter is suitable for use in industrial applications such as hydraulic systems, pneumatic controls, and process monitoring.
Additional Information
The transmitter features a 4-pin connector interface and is housed in stainless steel for enhanced durability. It operates with a supply voltage range of 8 to 24 V DC and provides a 4 to 20 mA analogue output.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OPTC Series Pressure Transmitter Absolute Reading
- RS PRO OPTC Series Pressure Transmitter Absolute Reading
- RS PRO OPTC Series Pressure Transmitter Absolute Reading
- RS PRO OPTC Series Pressure Transmitter Absolute Reading
- RS PRO OPTC Series Pressure Transmitter Absolute Reading
- RS PRO OPTC Series Pressure Transmitter Absolute Reading
- RS PRO OPTC Series Pressure Transmitter Absolute Reading
- RS PRO OPTC Series Pressure Transmitter Absolute Reading
