Eaton Seres MCS Series Pressure Sensor 0 bar 90 bar

Subtotal (1 unit)*

PHP16,715.72

(exc. VAT)

PHP18,721.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,715.72

*price indicative

RS Stock No.:
240-673
Mfr. Part No.:
087792 MCS4-SOND910-G
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Pressure Measurement

90bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Series

Seres MCS

Standards/Approvals

EN 60947-5-1, EC 2014/35/

IP Rating

IP65

Maximum Operating Temperature

70°C

COO (Country of Origin):
MA
The Eaton Moeller series MCS Pressure Switch is a highly functional and reliable choice for applications requiring accurate pressure regulation. Engineered with precision, it ensures the optimal control of systems under varying pressure conditions. This device features a robust design, capable of withstanding high burst pressures while maintaining a compact footprint. Its easy installation process makes it accessible for various setups, while the adjustable current range allows for flexible operational adjustment. Designed specifically for heavy-duty use, this pressure switch is compliant with international certifications, assuring users of its safety and efficacy in a wide range of industrial environments.

Constructed for durability in demanding applications

Compatible with multiple connection types for versatile installation

Incorporates electric connection types that simplify wiring processes

Exhibits excellent vibration and shock resistance for reliability in dynamic environments

Features a high degree of protection to safeguard against dust and moisture

Optimised for both vertical and horizontal mounting, accommodating diverse layouts

Offers lengthy electrical lifespan, enhancing operational productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy