Eaton Seres K6 Extension Shaft
- RS Stock No.:
- 248-496
- Mfr. Part No.:
- 1050256 K6100VERL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,244.14
(exc. VAT)
PHP4,753.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,244.14 |
*price indicative
- RS Stock No.:
- 248-496
- Mfr. Part No.:
- 1050256 K6100VERL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Extension Shaft | |
| Series | Seres K6 | |
| Length | 280mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Extension Shaft | ||
Series Seres K6 | ||
Length 280mm | ||
- COO (Country of Origin):
- GB
The Eaton innovative shaft extension is designed to enhance the functionality of Eaton's industrial switch-disconnectors. Crafted with precision, the Eaton K6 extension shaft boasts a robust steel construction, ensuring durability and reliability in demanding environments. With a length of 100mm, this extension allows for flexible installation, making it ideal for various applications where space is limited. The product adheres to strict compliance standards, such as CE, highlighting its commitment to quality and safety. With a temperature tolerance spanning from -25 °C to 55 °C, it is engineered to operate effectively across a broad range of conditions. The Eaton K6 extension shaft not only meets but exceeds the necessary product specifications, making it an essential addition for professionals seeking reliability and performance in their electrical installations.
Designed for seamless integration with Eatons industrial switch-disconnectors
Constructed from high-grade steel for exceptional strength and longevity
Optimised for performance in challenging environments with temperature resilience
Enables flexible installation options to accommodate various space constraints
Complies with established safety and quality standards, ensuring peace of mind
Robust design means lower maintenance needs and enhanced operational efficiency
Related links
- Eaton Seres K6 Extension Shaft
- Eaton Seres MCS Series Pressure Sensor
- Eaton CSA-CC22.2 No. 14 Standard
- Eaton Seres MCS Series Pressure Sensor 0 bar 90 bar
- Eaton PKZ0 Series Extension Shaft
- Eaton Extension Shaft ZAV Series Shaft for Use with P5 Switch-disconnectors
- Eaton Extension Shaft NZM1 Series Shaft for Use with N2 (S) (-4) Circuit Breaker PN2 (-4) Series, NZM2
- Eaton Extension Shaft NZM Series Shaft for Use with PN1 (-4) Series NZM1 (-4) Series, N2 (S) (-4)
