Eaton Seres K6 Extension Shaft
- RS Stock No.:
- 248-026
- Mfr. Part No.:
- 1050257 K6200VERL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,164.33
(exc. VAT)
PHP5,784.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,164.33 |
*price indicative
- RS Stock No.:
- 248-026
- Mfr. Part No.:
- 1050257 K6200VERL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Extension Shaft | |
| Series | Seres K6 | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Extension Shaft | ||
Series Seres K6 | ||
Length 250mm | ||
- COO (Country of Origin):
- GB
The Eaton exceptional shaft extension is designed for precision and durability in various industrial applications. The Eaton K6 accessory shaft extension, with a length of 200 mm, enhances the functionality of your equipment with its robust construction and efficient design. Crafted to meet stringent quality standards, this product guarantees reliability and performance. Additionally, the shaft boasts a compact dimension with a cross-section of 14 x 14 mm and is constructed from high-grade steel, ensuring it withstands the demands of rigorous use. It is compatible with a variety of Eaton products, making it a versatile addition to your industrial toolkit, while its lightweight design helps reduce operational strain. Experience enhanced efficiency and peace of mind with the Eaton K6 accessory shaft extension, which embodies the brand's commitment to excellence.
Robust steel construction enhances durability
Optimised dimensions facilitate space-saving installations
Compatible with a range of Eaton products for flexibility
Engineered to exceed industry standards for reliability
Lightweight design reduces operational strain
Perfectly designed for precision applications
Meets stringent quality requirements for peace of mind
Related links
- Eaton Seres K6 Extension Shaft
- Eaton Seres MCS Series Pressure Sensor
- Eaton CSA-CC22.2 No. 14 Standard
- Eaton Seres MCS Series Pressure Sensor 0 bar 90 bar
- Eaton PKZ0 Series Extension Shaft
- Eaton Extension Shaft ZAV Series Shaft for Use with P5 Switch-disconnectors
- Eaton Extension Shaft NZM1 Series Shaft for Use with N2 (S) (-4) Circuit Breaker PN2 (-4) Series, NZM2
- Eaton Extension Shaft NZM Series Shaft for Use with PN1 (-4) Series NZM1 (-4) Series, N2 (S) (-4)
