Eaton MCS Series Pressure Switch 0 bar 25 bar
- RS Stock No.:
- 243-830
- Mfr. Part No.:
- 058691 MCS22-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP17,897.51
(exc. VAT)
PHP20,045.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,897.51 |
*price indicative
- RS Stock No.:
- 243-830
- Mfr. Part No.:
- 058691 MCS22-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Series | MCS | |
| Standards/Approvals | to 2014/35/EC, IEC/EN 60947-5-1, CSA-CC22.2 No. 14, 2014/30/EC and EN 60947-5-1 | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Series MCS | ||
Standards/Approvals to 2014/35/EC, IEC/EN 60947-5-1, CSA-CC22.2 No. 14, 2014/30/EC and EN 60947-5-1 | ||
IP Rating IP65 | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- MA
The Eaton Moeller series MCS Pressure Switch is designed to deliver precision and reliability in pressure monitoring applications. Featuring advanced technology, this product offers exceptional performance in demanding environments. With a robust construction and a wide range of pressure specifications, it ensures accuracy under various conditions. This pressure switch is suited for applications requiring high sensitivity and excellent repeatability, making it an ideal choice for various industrial uses. Its durable design and compliance with strict international standards demonstrate Eaton's commitment to quality and safety. With straightforward installation and operation, this pressure switch enhances efficiency and helps to minimise downtime, providing peace of mind to users in critical operations.
Designed for high-performance pressure monitoring
Robust construction suitable for demanding environments
Wide range of pressure specifications for versatile applications
Ensures accuracy and repeatability in pressure setting
Compliant with international safety and performance standards
Easy installation aids efficient operational integration
Durable design enhances longevity and reliability
Optimised for minimal downtime in industrial operations
Related links
- Eaton MCS Series Pressure Switch 0 bar 25 bar
- Eaton MCS Series Pressure Switch 0 bar 15 bar
- Eaton Seres MCS Series Pressure Sensor 0 bar 90 bar
- ifm electronic Pressure Switch 0 bar 25 bar
- ifm electronic PP Series Pressure Switch 0 bar 25 bar
- WIKA PSD-4 Series Pressure Switch 0 bar 25 bar
- RS PRO Pressure Switch 0 bar 25 bar
- Telemecanique Sensors XMLG Series Pressure Switch 0 bar 25 bar
