SMC R 1/4 in Pressure Gauge, 51.4 mm, 1 MPa
- RS Stock No.:
- 426-735
- Mfr. Part No.:
- G53-10-02-L
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,808.75
(exc. VAT)
PHP2,025.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,808.75 |
*price indicative
- RS Stock No.:
- 426-735
- Mfr. Part No.:
- G53-10-02-L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G53L | |
| Case Material | Stainless Steel | |
| Connection Location | Back side Thread | |
| Dial Size | 51.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G53L | ||
Case Material Stainless Steel | ||
Connection Location Back side Thread | ||
Dial Size 51.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Pressure Gauge with colour zone limit indicator, designed for precise pressure monitoring in pneumatic systems. It features a color-coded display for improved visibility and easy pressure control.
Durable construction for reliable performance
Suitable for various industrial applications
