SMC R 1/4 in Pressure Gauge, 43 mm, 1 MPa
- RS Stock No.:
- 426-709
- Mfr. Part No.:
- G43-10-02-X3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,839.50
(exc. VAT)
PHP7,660.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,839.50 |
*price indicative
- RS Stock No.:
- 426-709
- Mfr. Part No.:
- G43-10-02-X3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G43 | |
| Case Material | Stainless Steel | |
| Dial Size | 43mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G43 | ||
Case Material Stainless Steel | ||
Dial Size 43mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge for clean applications is expertly engineered to minimise particle generation from within the unit. Designed with meticulous attention to detail, this gauge integrates a filter on the breathing hole, ensuring exceptional reliability in pressure monitoring. With a robust stainless steel Bourdon tube and precision engineering, it guarantees optimal performance across various air applications. Its sturdy construction, combined with a glass clear cover, enables easy visibility of readings while securing internal components against external contaminants. The meticulous construction, along with a durable design, ensures prolonged service life, making it an invaluable asset in clean environments. It excels in industries where cleanliness and pressure accuracy are paramount, making sure that critical operations run smoothly.
Constructed with a durable zinc die-cast casing to withstand harsh conditions
Equipped with a glass clear cover, enabling easy reading of pressure levels
Precision indication with ±3% full span accuracy for reliable measurements
Wetted parts are designed for compatibility with various fluids, including oil-free applications
Recommended tightening torque ensures secure mounting without risking damage
Lightweight design facilitates easy integration into existing setups
Customisation options available to meet specific pressure range needs
Meets strict industry standards, ensuring dependable performance in critical settings
