SMC R 1/4 in Pressure Gauge, 42.5 mm, 0.4 MPa
- RS Stock No.:
- 426-729
- Mfr. Part No.:
- G46-4-02-L
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,432.11
(exc. VAT)
PHP1,603.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,432.11 |
*price indicative
- RS Stock No.:
- 426-729
- Mfr. Part No.:
- G46-4-02-L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.4MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Dial Size | 42.5mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.4MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Dial Size 42.5mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is engineered for precision and reliability, specifically designed for general-purpose applications. Its robust construction, featuring a back side thread design and durable materials, ensures it withstands rigorous use while delivering accurate readings. The intuitive colour zone indicators enhance visibility, allowing users to quickly identify operating ranges. With a clear polycarbonate cover, the gauge provides protection against environmental factors while maintaining clear visibility of the measurements. Its lightweight design, coupled with exceptional build quality, makes this gauge an essential component in various pneumatic systems, ensuring optimal performance and safety.
Back side thread design for straightforward installation
Indication precision of ±3% F.S. ensures reliable performance
Constructed from rolled steel and finished with a black melamine paint for durability
Clear cover made from polycarbonate for excellent visibility
Colour zone indicators facilitate quick assessment of pressure levels
Mass of only 0.05 kg enhances ease of handling and installation
Designed specifically for air as the operating fluid for optimised functionality
Recommended tightening torque ensures secure connections while preventing damage
