Makita DLX6131TX1 Cordless Kit
- RS Stock No.:
- 866-595
- Mfr. Part No.:
- DLX6131TX1
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP119,172.49
(exc. VAT)
PHP133,473.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,172.49 |
*price indicative
- RS Stock No.:
- 866-595
- Mfr. Part No.:
- DLX6131TX1
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Kit | |
| Series | LXT | |
| Corded/Cordless | Cordless | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Kit | ||
Series LXT | ||
Corded/Cordless Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Power Tool Kit delivers premium performance for professional electricians and tradespeople. This comprehensive Cordless setup brings together six high performance 18V LXT tools featuring brushless motors for maximum runtime.
Five brushless tools for longer motor life
Includes three high capacity 5.0Ah lithium ion batteries
Heavy duty wheeled tool bag for easy transport
Fast charging dock minimises workplace downtime
Related links
- Makita DLX6132TX1 Cordless Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0BC 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08C 18V Cordless Power Tool Kit
- Makita DLX2145TJ 18V Cordless Power Tool Kit, Type G - British 3-Pin
- Makita DLX2537ST Cordless Tool Kit
- Makita DLX2539ST 18V Cordless Power Tool Kit, UK
