Bosch 0.615.A50.0BC 18V Cordless Power Tool Kit
- RS Stock No.:
- 870-898
- Mfr. Part No.:
- 0.615.A50.0BC
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP59,304.56
(exc. VAT)
PHP66,421.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,304.56 |
*price indicative
- RS Stock No.:
- 870-898
- Mfr. Part No.:
- 0.615.A50.0BC
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | No | |
| Series | 0.615 | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 4Ah | |
| Voltage | 18V | |
| Kit Contents | Multi Cutter | |
| Number of Items | 6 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Kit | ||
Standards/Approvals No | ||
Series 0.615 | ||
Corded/Cordless Cordless | ||
Battery Capacity 4Ah | ||
Voltage 18V | ||
Kit Contents Multi Cutter | ||
Number of Items 6 | ||
- COO (Country of Origin):
- CN
The Bosch 3 Piece Kit is an essential collection designed for precision cutting and grinding. This versatile kit caters to varied tasks, ensuring you have the right tools for efficient project execution.
Includes a jig saw for intricate cutting tasks
Features an angle grinder for robust material removal
Offers a multi cutter for versatile applications
Contains two high-capacity batteries for extended runtime
Related links
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08C 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08D 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08E 18V Cordless Power Tool Kit
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- DeWALT DCK623P3-GB 18V Cordless Power Tool Kit
- Makita 197803-2 18V Cordless Power Tool Kit, UK
