Makita 197803-2 18V Cordless Power Tool Kit, UK
- RS Stock No.:
- 867-120
- Mfr. Part No.:
- 197803-2
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP28,753.76
(exc. VAT)
PHP32,204.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,753.76 |
*price indicative
- RS Stock No.:
- 867-120
- Mfr. Part No.:
- 197803-2
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | No | |
| Series | LXT | |
| Battery Capacity | 5Ah | |
| Number of Batteries | 2 | |
| Corded/Cordless | Cordless | |
| Kit Contents | 2 x BL4040F 4.0Ah Li-ion Batteries | |
| Voltage | 18V | |
| Plug Type | UK | |
| Number of Items | 3 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Power Tool Kit | ||
Standards/Approvals No | ||
Series LXT | ||
Battery Capacity 5Ah | ||
Number of Batteries 2 | ||
Corded/Cordless Cordless | ||
Kit Contents 2 x BL4040F 4.0Ah Li-ion Batteries | ||
Voltage 18V | ||
Plug Type UK | ||
Number of Items 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Power Source Kit offers a comprehensive solution for powering Cordless 18V tools, complete with essential batteries and a Rapid charger for enhanced efficiency.
Includes two 5.0Ah Li-ion batteries for extended use
Features a DC18RC 240V Rapid charger that charges in approximately 55 minutes
Compact Makpac Type 1 Case for easy portability and storage
Li-ion battery chemistry ensures longer life and reliability
Related links
- Makita DLX2539ST 18V Cordless Power Tool Kit, UK
- Makita DLX2563T 18V Cordless Power Tool Kit, UK
- Makita 197627-6 18V Cordless Power Tool Kit, UK
- Makita DLX2145TJ 18V Cordless Power Tool Kit, Type G - British 3-Pin
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- DeWALT DCK623P3-GB 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
