Makita DLX6132TX1 Cordless Tool Kit

N

Subtotal (1 unit)*

PHP127,696.73

(exc. VAT)

PHP143,020.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP127,696.73

*price indicative

RS Stock No.:
866-596
Mfr. Part No.:
DLX6132TX1
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Tool Kit

Series

LXT

Corded/Cordless

Cordless

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita power tool kit designed for professional carpentry and construction trades. Featuring high efficiency brushless motors, this heavy duty trade bundle delivers maximum runtime and durability for demanding tasks.

Three 5.0Ah lithium ion batteries with fast charger

Starlock Max multi tool with tool less blade change

Circular saw with 165 millimetre blade diameter

Rugged wheeled tool bag for easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy