Makita DLX2537ST Cordless Tool Kit
- RS Stock No.:
- 866-599
- Mfr. Part No.:
- DLX2537ST
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP33,927.31
(exc. VAT)
PHP37,998.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,927.31 |
*price indicative
- RS Stock No.:
- 866-599
- Mfr. Part No.:
- DLX2537ST
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Tool Kit | |
| Series | LXT | |
| Corded/Cordless | Cordless | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Tool Kit | ||
Series LXT | ||
Corded/Cordless Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita combo kit equips with premium brushless power tools for demanding drilling and fastening jobs. This professional 18V twin pack maximizes jobsite efficiency while reducing user fatigue.
High efficiency brushless motors extend battery runtime
Dual 5.0Ah lithium ion batteries provide fade free power
Combi drill delivers up to 65 Nm torque
Impact driver reaches 170 Nm for heavy duty driving
Related links
- Makita DLX6132TX1 Cordless Tool Kit
- Makita DLX2539ST 18V Cordless Power Tool Kit, UK
- Bosch 0.615.A50.08C 18V Cordless Power Tool Kit
- Makita DLX2563T 18V Cordless Power Tool Kit, UK
- Makita 197803-2 18V Cordless Power Tool Kit, UK
- Makita 197627-6 18V Cordless Power Tool Kit, UK
- Makita DLX2145TJ 18V Cordless Power Tool Kit, Type G - British 3-Pin
- Bosch 06019M2000 18V Cordless Power Tool Kit
