TE Connectivity Board Power Relay, 3V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-824
- Mfr. Part No.:
- 2-2045050-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1050 units)*
PHP541,159.78
(exc. VAT)
PHP606,098.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP541,159.78 | PHP515.39 |
*price indicative
- RS Stock No.:
- 931-824
- Mfr. Part No.:
- 2-2045050-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 3V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 39.1Ω | |
| Height | 15mm | |
| Width | 10mm | |
| Standards/Approvals | IEC 60079-1 | |
| Coil Power | 0.23W | |
| Length | 28.5mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 3V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 39.1Ω | ||
Height 15mm | ||
Width 10mm | ||
Standards/Approvals IEC 60079-1 | ||
Coil Power 0.23W | ||
Length 28.5mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- FR
The TE Connectivity Compact PCB relay designed for seamless integration in applications requiring reliability and efficiency. Featuring a single normally open contact, this device is Ideal for operating under challenging environmental conditions.
Rated for maximum switching capacity of 10A at 277VAC
Enhanced vibration resistance ensures higher durability in demanding applications
Sustainable engineering with a reduced carbon footprint supports eco-friendly initiatives
Extended ambient temperature range enables operation from -40°C to +105°C
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
