TE Connectivity Board Power Relay, 36V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-821
- Mfr. Part No.:
- 1-2045050-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1050 units)*
PHP708,845.30
(exc. VAT)
PHP793,906.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP708,845.30 | PHP675.091 |
*price indicative
- RS Stock No.:
- 931-821
- Mfr. Part No.:
- 1-2045050-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 36V dc | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 5634.8Ω | |
| Width | 10mm | |
| Standards/Approvals | IEC 60079-1 | |
| Coil Power | 0.23W | |
| Height | 15mm | |
| Length | 28.5mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 36V dc | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 5634.8Ω | ||
Width 10mm | ||
Standards/Approvals IEC 60079-1 | ||
Coil Power 0.23W | ||
Height 15mm | ||
Length 28.5mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- FR
The TE Connectivity Compact relay designed for PCB mounting, offering reliable performance in space-constrained applications up to 10A switching capacity. It integrates Advanced materials for enhanced lifespan and operational efficiency.
Compact design fits in limited spaces while maintaining high performance
Supports high inrush currents with AgSnO2 contacts for improved reliability
Rated for operation up to 277VAC, ensuring versatility in various applications
Designed to withstand extended temperature ranges for demanding environments
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
