TE Connectivity Board Power Relay, 5V dc Coil, 10A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 931-814
- Mfr. Part No.:
- 1-2045050-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP515.42
(exc. VAT)
PHP577.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP515.42 |
*price indicative
- RS Stock No.:
- 931-814
- Mfr. Part No.:
- 1-2045050-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Power PCB RSY | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 108.7Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 0.23W | |
| Height | 15mm | |
| Length | 28.5mm | |
| Width | 10mm | |
| Standards/Approvals | IEC 60079-1 | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Board | ||
Series SCHRACK Miniature Power PCB RSY | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 108.7Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 0.23W | ||
Height 15mm | ||
Length 28.5mm | ||
Width 10mm | ||
Standards/Approvals IEC 60079-1 | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- AT
The TE Connectivity Compact relay is designed for PCB mounting with a high-performance capacity, ensuring reliable operation in demanding conditions. It serves as a direct replacement solution for legacy components, particularly where space efficiency is essential.
1 pole 10A, 1 form A (NO) contact enables versatile applications
Enhanced vibration resistance contributes to long-term reliability
Extended ambient temperature range up to 105 °C ensures operational adaptability
AgSnO2 contact material supports high inrush currents for efficiency
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
