Aratas Surface Mount Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 831-915
- Mfr. Part No.:
- G6K2FY24DC
- Manufacturer:
- Aratas
N
This image is representative of the product range
Subtotal (1 unit)*
PHP461.02
(exc. VAT)
PHP516.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 29 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP461.02 |
*price indicative
- RS Stock No.:
- 831-915
- Mfr. Part No.:
- G6K2FY24DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface Mount | |
| Series | G6K | |
| Terminal Type | PCB Terminal | |
| Switching Current | 1A | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 125V ac | |
| Coil Resistance | 5220Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | BSI | |
| Coil Power | 100mW | |
| Height | 52mm | |
| Length | 10mm | |
| Width | 6.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface Mount | ||
Series G6K | ||
Terminal Type PCB Terminal | ||
Switching Current 1A | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 125V ac | ||
Coil Resistance 5220Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals BSI | ||
Coil Power 100mW | ||
Height 52mm | ||
Length 10mm | ||
Width 6.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron Compact surface mounting relay designed for high-density applications, delivering efficient performance in space-constrained environments.
Compact dimensions support high-density mounting requirements
Low-profile design enhances mounting efficiency
Lightweight construction aids in quick and effective assembly
High dielectric strength ensures reliable operation in various conditions
Related links
- Aratas Surface Mount Relay 1A Switching Current, DPDT
- Aratas Surface Mount Relay 1A Switching Current, DPDT
- Aratas Surface Power Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Schneider Electric Surface Power Relay 1A Switching Current, DPDT
- Aratas Surface Mount Relay 1A, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
