Aratas Surface Mount Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 831-885
- Mfr. Part No.:
- G6K2GY5DC
- Manufacturer:
- Aratas
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP3,953.70
(exc. VAT)
PHP4,428.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,953.70 | PHP395.37 |
*price indicative
- RS Stock No.:
- 831-885
- Mfr. Part No.:
- G6K2GY5DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface Mount | |
| Series | G6K | |
| Terminal Type | PCB Terminal | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 125V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 237Ω | |
| Height | 5.4mm | |
| Length | 10mm | |
| Standards/Approvals | BSI | |
| Width | 6.5mm | |
| Coil Power | 100mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface Mount | ||
Series G6K | ||
Terminal Type PCB Terminal | ||
Switching Current 1A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 125V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 237Ω | ||
Height 5.4mm | ||
Length 10mm | ||
Standards/Approvals BSI | ||
Width 6.5mm | ||
Coil Power 100mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Omron Surface mounting relay designed for high-density applications. This device is engineered to withstand demanding environments, ensuring reliable performance in critical tasks.
Compact dimensions facilitate efficient mounting in space-constrained applications
Lightweight design contributes to high-speed assembly processes
Dielectric strength of 1,500 VAC ensures robust performance and safety
Optimised Terminal structure enhances soldering reliability during installation
Related links
- Aratas Surface Mount Relay 1A Switching Current, DPDT
- Aratas Surface Mount Relay 1A Switching Current, DPDT
- Aratas Surface Mount Relay 1A, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 1A Switching Current, DPDT
- Aratas Surface Power Relay 1A Switching Current, DPDT
- Aratas Surface Mount Non-Latching Relay 2A Switching Current, DPDT
- Aratas PCB Relay 1A Switching Current, SPST
