TE Connectivity Solder Power Relay, 12V dc Coil, 30A Switching Current, SPST-NC, SPST-NO
- RS Stock No.:
- 814-978
- Mfr. Part No.:
- 6-1608067-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10 units)*
PHP29,164.25
(exc. VAT)
PHP32,663.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,164.25 | PHP2,916.425 |
*price indicative
- RS Stock No.:
- 814-978
- Mfr. Part No.:
- 6-1608067-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NC, SPST-NO | |
| Mount Type | Solder | |
| Series | 188 Series | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 120Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Coil Power | 1.2W | |
| Contact Material | Silver Cadmium Oxide | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NC, SPST-NO | ||
Mount Type Solder | ||
Series 188 Series | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 120Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Coil Power 1.2W | ||
Contact Material Silver Cadmium Oxide | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY relay is a reliable power relay adept at managing robust electrical loads. It is designed to facilitate effective switching in various applications, ensuring optimal performance and endurance.
Features a variety of mounting options, including stud, bracket, and PC board formats
Initial contact resistance of 50 milliohms ensures efficient electrical connectivity
Mechanically rated for an expected lifetime of 10 million operations
Capable of withstanding extreme temperatures, making it suitable for harsh environments
Related links
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 30A Switching Current, SPST
- TE Connectivity Flange Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
