TE Connectivity PCB Signal Relay, 12V Coil, 5A Switching Current, 2 CO
- RS Stock No.:
- 686-175
- Mfr. Part No.:
- 6-1393806-7
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP30,064.15
(exc. VAT)
PHP33,671.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,064.15 | PHP15,032.075 |
*price indicative
- RS Stock No.:
- 686-175
- Mfr. Part No.:
- 6-1393806-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Signal Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | V23154C | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Signal Relay | ||
Coil Voltage 12V | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series V23154C | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- DE
The TE Connectivity signal relay designed for DC operation with a monostable configuration and supports a contact rating of 5 amperes. It is classified as low halogen with bromine chlorine and fluorine content below 900 ppm per homogenous material and is free from BFR CFR and PVC. The relay is compatible with wave soldering processes up to 265 degrees Celsius.
Compliant with EU RoHS Directive 2011 65 EU
Meets requirements of EU ELV Directive 2000 53 EC
Related links
- TE Connectivity PCB Signal Relay 2A, 1 NO
- TE Connectivity Surface Signal Relay 2A Switching Current, 2 CO
- TE Connectivity Socket Relay 5A Switching Current, 2 CO
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity PCB Signal Relay 16A Switching Current, 1 NO
- Schneider Electric Power Relay 5A Switching Current, 2 CO
- TE Connectivity Plug-in Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
