TE Connectivity PCB Signal Relay, 12V dc Coil, 16A Switching Current, 1 NO
- RS Stock No.:
- 795-526
- Mfr. Part No.:
- 3-1440002-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 100 units)*
PHP27,947.89
(exc. VAT)
PHP31,301.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP27,947.89 | PHP279.479 |
*price indicative
- RS Stock No.:
- 795-526
- Mfr. Part No.:
- 3-1440002-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Signal Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | OEG | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Coil Resistance | 270Ω | |
| Coil Power | 540mW | |
| Height | 20.6mm | |
| Length | 29.21mm | |
| Standards/Approvals | REACH | |
| Width | 12.8mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Signal Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series OEG | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Coil Resistance 270Ω | ||
Coil Power 540mW | ||
Height 20.6mm | ||
Length 29.21mm | ||
Standards/Approvals REACH | ||
Width 12.8mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced relay is designed for general purpose applications. Its robust design ensures reliable operation in a variety of settings.
EU RoHS Directive 2011/65/EU compliant, ensuring environmentally safe usage
Wave solder capable to 265°C, facilitating efficient manufacturing processes
Does not contain REACH SVHC, meeting stringent safety standards
Halogen content not low halogen, applicable for specific industry requirements
Related links
- TE Connectivity PCB 12V dc Coil DPDT
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Signal Relay 5A Switching Current, 2 CO
- TE Connectivity PCB General Purpose Relay 16A Switching Current, 1 Form A (NO)
- TE Connectivity PCB Signal Relay 2A, 1 NO
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
