TE Connectivity Surface Signal Relay, 12V dc Coil, 2A Switching Current, 2 CO

N

Subtotal (1 bag of 2 units)*

PHP523.72

(exc. VAT)

PHP586.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP523.72PHP261.86

*price indicative

RS Stock No.:
850-905
Mfr. Part No.:
2-1462037-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Signal Relay

Contact Configuration

2 CO

Mount Type

Surface

Series

IM

Terminal Type

Surface Mount

Switching Current

2A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

60W

Switching DC Voltage

220V dc

Maximum Operating Temperature

85°C

Coil Resistance

178Ω

Width

6mm

Length

10mm

Coil Power

140mW

Standards/Approvals

UL

Height

5.6mm

Contact Material

Palladium

Contact Resistance

50mΩ

COO (Country of Origin):
AT
The TE Connectivity surface-mount electromechanical signal relay delivers a high performance DPDT configuration for precise switching. This non-latching monostable relay under the manufacturer alias IM06GR ensures efficient board layout integration.

Features 2 Form C change-over contacts with a 2 A maximum contact current rating

Operates with a 12V DC Coil voltage

Low Coil power consumption rated at 140 mW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy