TE Connectivity Surface Relay, 12V dc Coil, 2A Switching Current, 2 CO
- RS Stock No.:
- 850-907
- Mfr. Part No.:
- 7-1393788-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 2 units)*
PHP583.22
(exc. VAT)
PHP653.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP583.22 | PHP291.61 |
*price indicative
- RS Stock No.:
- 850-907
- Mfr. Part No.:
- 7-1393788-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Surface | |
| Series | AXICOM P2 | |
| Terminal Type | Surface Mount | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 356Ω | |
| Coil Power | 70mW | |
| Height | 9.5mm | |
| Length | 14.5mm | |
| Standards/Approvals | UL | |
| Width | 7.2mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type Surface | ||
Series AXICOM P2 | ||
Terminal Type Surface Mount | ||
Switching Current 2A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 356Ω | ||
Coil Power 70mW | ||
Height 9.5mm | ||
Length 14.5mm | ||
Standards/Approvals UL | ||
Width 7.2mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CZ
The TE Connectivity surface-mount electromagnetic signal relay delivers a high performance DPDT contact arrangement for communications and linecard applications. This Compact surface mount technology solution is optimised for reliable low-power switching in modern electronic designs.
Features a latching single Coil design with 70 mW low power consumption
Handles a versatile switching current up to 5 A
Supports a wide Coil voltage range from 2 to 24 VDC
Related links
- TE Connectivity Surface Signal Relay 2A Switching Current, 2 CO
- TE Connectivity Surface Signal Relay 2A Switching Current, 2 CO
- TE Connectivity Surface Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Socket Relay 5A Switching Current, 2 CO
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity Surface Signal Relay 2A, DPDT
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
