Finder PCB Non-Latching Relay, 24V Coil, 30A Switching Current, 2 NO

Subtotal (1 unit)*

PHP1,570.23

(exc. VAT)

PHP1,758.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,570.23

*price indicative

RS Stock No.:
652-975
Mfr. Part No.:
66.82.9.024.1300
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V

Product Type

Non-Latching Relay

Contact Configuration

2 NO

Mount Type

PCB

Series

66

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

340Ω

Height

31.5mm

Length

68.5mm

Standards/Approvals

EAC, UKCA, UR, Ex, CE

Width

33.5mm

Coil Power

1.7W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder Power Relay is a flange-mounted electromechanical device engineered for high-current switching in industrial control systems. It features Faston 250 connectors and offers reinforced insulation between coil and contacts, making it suitable for demanding environments including solar inverters and hazardous locations. Its design supports both AC and DC coil versions, ensuring broad application compatibility.

Reinforced insulation between coil and contacts according to EN 60335-1

Creepage and clearance distances of 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy