Finder PCB Non-Latching Relay, 230V Coil, 30A Switching Current, 2 NO
- RS Stock No.:
- 652-973
- Mfr. Part No.:
- 66.82.8.230.1300
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP1,740.62
(exc. VAT)
PHP1,949.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,740.62 |
*price indicative
- RS Stock No.:
- 652-973
- Mfr. Part No.:
- 66.82.8.230.1300
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 230V | |
| Contact Configuration | 2 NO | |
| Mount Type | PCB | |
| Series | 66 | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 4kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.7W | |
| Length | 68.5mm | |
| Height | 31.5mm | |
| Standards/Approvals | Ex, UR, UKCA, EAC, CE | |
| Width | 33.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Non-Latching Relay | ||
Coil Voltage 230V | ||
Contact Configuration 2 NO | ||
Mount Type PCB | ||
Series 66 | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 4kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.7W | ||
Length 68.5mm | ||
Height 31.5mm | ||
Standards/Approvals Ex, UR, UKCA, EAC, CE | ||
Width 33.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder Power Relay is a flange-mounted electromechanical device engineered for high-current switching in industrial control systems. It features Faston 250 connectors and offers reinforced insulation between coil and contacts, making it suitable for demanding environments including solar inverters and hazardous locations. Its design supports both AC and DC coil versions, ensuring broad application compatibility.
Reinforced insulation between coil and contacts according to EN 60335-1
Creepage and clearance distances of 8 mm
Related links
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 7A Switching Current, 4 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
